Texas Instruments TSB41AB3PFPG4

IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41AB3PFPG4.

Texas Instruments

Datasheet54 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages27 years ago

iiiC

CAD Models

Download Texas Instruments TSB41AB3PFPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.215
$ 27.215
Stock
171,726
215,191
215,191
Authorized Distributors
0
4
4
Case/Package
-
-
-
Number of Pins
80
80
80
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
2.7 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsTSB41AB3IPFPEP
Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -40 to 85
Texas InstrumentsTSB41AB1PAPG4
IEEE 1394a One-Port Cable Transceiver/Arbiter 64-HTQFP 0 to 70
Texas InstrumentsTSB41AB3MPFPEP
Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125

Descriptions

Descriptions of Texas Instruments TSB41AB3PFPG4 provided by its distributors.

IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70
Transceiver 1TX 1RX 400Mbps 80-Pin HTQFP EP Tray
IC TRANSCEIVER HALF 6/6 80HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.