Texas Instruments TSB41AB3IPFPEP

Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -40 to 85
$ 27.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41AB3IPFPEP.

Texas Instruments

Datasheet55 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet53 pages18 years ago
Datasheet7 pages20 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments TSB41AB3IPFPEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.215
$ 7.74
$ 7.74
Stock
184,823
424,245
424,245
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
80
80
80
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3.3 V
3.3 V
Max Supply Voltage
3.6 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTSB41AB3PFP
Texas Instruments IEEE 1394-1995/IEEE 1394a-2000 Cable Transceiver IC, 80-Pin, SMT, HTQFP
Texas InstrumentsTSB41AB3MPFPEP
Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125
Texas InstrumentsTSB41AB1ZQE-64
IEEE 1394a One-Port Cable Transceiver/Arbiter 64-BGA MIC OSTA JUNIO 0 to 70

Descriptions

Descriptions of Texas Instruments TSB41AB3IPFPEP provided by its distributors.

Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -40 to 85
HTQFP-80(12x12) Interface - Specialized ROHS
Transceiver 1TX 1RX 400Mbps 80-Pin HTQFP EP Tray
IEEE 1394A-2000 THREE-PORT CABLE TRANSCEIVER/ARBITER Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, CMOS, PQFP80
CABLE TRANSCEIVER/ARBITER, 400MBPS, HTQFP80
IEEE1394 (Firewire) Mil Enh 3-Port Cable Xcvr/Arbiter
IC 3PRT CABLE TXRX/ARBIT 80HTQFP
IC TRANSCEIVER HALF 6/6 80HTQFP
SENSOR PROX ULTRA 600-6000MM CYL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.