Texas Instruments TSB14C01APM

IEEE 1394-1995, 5V, 1-Port, 50/100Mbps BACKPLANE Physical Layer Controller 64-LQFP
$ 7.639

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB14C01APM.

Texas Instruments

Technical Drawing2 pages27 years ago

Master Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB14C01APM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.639
$ 7.043
Stock
322,196
200,786
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
64
64
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.25 V

Related Parts

MicrochipKSZ8873MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64 Pins
MicrochipKSZ8873RLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64
MicrochipKSZ8873MLL
Ethernet Switch - 10/100 Base T/TX - PHY I²C - SPI - Interface - 64 LQFP (10x10)
Texas InstrumentsDS92LV090ATVEHX/NOPB
e3 DS92LV090 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 1.6mm 3.2ns
Texas InstrumentsSCAN92LV090VEH
2 2 3V 3.9ns 3.6V LVCMOS,LVDS,LVTTL 100Mbps QFP SMD mount 10mm*10mm*1.4mm
Texas InstrumentsDS92LV090ATVEH/NOPB
LVDS/LVTTL Level Shifter, 210mA, 9-Ch, 3V/3.6V, 3.2ns, 100Mbps, QFP, SMD, 10mm × 10mm × 1.4mm

Descriptions

Descriptions of Texas Instruments TSB14C01APM provided by its distributors.

IEEE 1394-1995, 5V, 1-Port, 50/100Mbps BACKPLANE Physical Layer Controller 64-LQFP
Tray S-PQFP-G64 Parallel IEEE 1394-1995 interface controller 4.5V~5.5V 10mm 0C~70C
Backplane Transceiver/Arbiter 1TX 1RX 100Mbps 64-Pin LQFP Tray
IEEE1394 (Firewire) 5V, 50/100Mbps Backplane PLC
IC 5V PHYS LAYER CNTRLR 64-PIN LQFP SMD
5-V IEEE 1394-1995 Backplane Transceiver/Arbiter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.