Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5V330PW

5-V, 2: 1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85
$ 0.843
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5V330PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages19 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments TS5V330PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.843
$ 0.557
Stock
244,635
124,295,701
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
5 ns
5 ns
Turn-On Delay Time
6 ns
6 ns
Turn-Off Delay Time
6 ns
6 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5V330PW.

Related Parts

Texas InstrumentsMAX232EIPWR
EAR99 MAX232 Tape & Reel (TR) RS232 interface driver 5V 10mA 61.887009mg 500ns
Texas InstrumentsMAX202IPWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 61.887009mg 120Kbps
Texas InstrumentsTRS202ECPWR
EAR99 TRS202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 61.887009mg 500ns
Analog DevicesADM202EARUZ
Dual Transmitter/Receiver RS-232, 16-Pin TSSOP Tube
MaxLinearSP3220EBEY-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Descriptions

Descriptions of Texas Instruments TS5V330PW provided by its distributors.

5-V, 2:1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP Tube
QUAD SPDT WIDE BANDWIDTH VIDEO SWITCH WITH LOW ON STATE RESISTANCE | IC VIDEO SWIT QUAD SPDT 16TSSOP
Switches and Multiplexers Quad SPDT Wide BW Video Sw
IC VIDEO SWIT QUAD SPDT 16TSSOP
LOW RON QUAD SPDT WB VIDEO SWITCH<AZ
TS5V330 QUAD-SPDT WIDE-BANDWIDTH
Switches; Analog Switch Type:SPDT; No. of Switches:4; Voltage Supply Source:Single; On State Resistance Max:7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.