Texas Instruments TS5A3159MDBVREP

Enhanced-product, 5V, 2: 1 (SPDT), analog switch, 1Ω Ron 6-SOT-23 -55 to 125
$ 1.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3159MDBVREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet22 pages20 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-52.38%

CAD Models

Download Texas Instruments TS5A3159MDBVREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments1P1G3157QDBVRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 125
Texas InstrumentsTS5A3160DBVR
ANALOG SWITCH SINGLE, SPDT, SOT-23-6; AN; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTS5A3159DBVT
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SOT-23 -40 to 85
Texas InstrumentsTS5A3159ADBVT
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SOT-23 -40 to 85
Texas InstrumentsTS5A3159QDBVRQ1
Analog Switch/Analog Multiplexer Single 1:2 Automotive 6-Pin SOT-23 T/R
Texas InstrumentsTS5A63157DBVR
5V, 2:1 (SPDT), 1-channel, analog switch, undershoot & overshoot voltage protection 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TS5A3159MDBVREP provided by its distributors.

Enhanced-product, 5V, 2:1 (SPDT), analog switch, 1Ω Ron 6-SOT-23 -55 to 125
Analog Switch/Analog Multiplexer Single 1:2 6-Pin SOT-23 T/R
Switches and Multiplexers Mil Enh 1-Ohm SPDT Analog Switch
IC SWITCH SPDTX1 1.1OHM SOT23-6
1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO6
SPDT, 1 Func, 1 Channel, CMOS, PDSO6
MICROCIRCUIT ANALOG SWITCH SPDT SING
Analogue Switch, Spdt, 1.1R, Sot-23-6; No. Of Channels:1Channels; Analogue Switch Type:Spdt; On State Resistance Max:1.1Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Sot-23; No. Of Pins:6Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3159MDBVREP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A3159MDBVREP .
  • TS5A3159MDBVREP.