Texas Instruments TS5A63157DBVR

5V, 2: 1 (SPDT), 1-channel, analog switch, undershoot & overshoot voltage protection 6-SOT-23 -40 to 85
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A63157DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages18 years ago

HQonline

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+790%

CAD Models

Download Texas Instruments TS5A63157DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.23
Stock
408,017
945,187
Authorized Distributors
3
1
Case/Package
SOT-23
SOT-23
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
5 ns
5.5 ns
Turn-Off Delay Time
3.4 ns
3.8 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A63157DBVR.

Related Parts

Texas Instruments1P1G3157QDBVRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 125
Texas InstrumentsTS5A3160DBVR
ANALOG SWITCH SINGLE, SPDT, SOT-23-6; AN; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments TS5A63157DBVR provided by its distributors.

5V, 2:1 (SPDT), 1-channel, analog switch, undershoot & overshoot voltage protection 6-SOT-23 -40 to 85
ANALOGUE SWITCH, SINGLE, SPDT, SOT-23-6; Nombre de voies: 1Canal(aux); Type de commutation analogique: SPDT; Résistance, Ron, max..: 12ohm; Gamme de tension d'alimentation: 1.65V à 5.5V; Boîtier commutateur analogique: SOT-23
Analogue Switch, Single, Spdt, Sot-23-6; No. Of Channels:1Channels; Analogue Switch Type:Spdt; On State Resistance Max:12Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Sot-23; No. Of Pins:6Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A63157DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A63157DBVR .