Texas Instruments TS5A3159DBVT

5V, 2: 1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SOT-23 -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3159DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages18 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Jameco (USA)

CAD Models

Download Texas Instruments TS5A3159DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
Stock
325,431
635,367
Authorized Distributors
0
1
Case/Package
SOT-23
SOT-23
-3db Bandwidth
-
100 MHz
Propagation Delay
-
-
Turn-On Delay Time
35 ns
35 ns
Turn-Off Delay Time
20 ns
20 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 7 months ago)

Related Parts

Texas Instruments1P1G3157QDBVRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 125
Texas InstrumentsTS5A3160DBVR
ANALOG SWITCH SINGLE, SPDT, SOT-23-6; AN; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTS5A3159QDBVRQ1
Analog Switch/Analog Multiplexer Single 1:2 Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TS5A3159DBVT provided by its distributors.

5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SOT-23 -40 to 85
Analog Switch Single SPDT 6-Pin SOT-23 T/R
Switches and Multiplexers 1-Ohm SPDT Analog Switch
IC SWITCH SPDTX1 1.1OHM SOT23-6
SPDT, 1 Func, 1 Channel, PDSO6
TS5A3159 1-OHM SPDT ANALOG SWITC
Analog Switch / Multiplexer (Mux) IC; An; Analogue Switch Type:SPDT; No. of Channels:1; Bandwidth:100MHz; On State Resistance Max:0.75ohm; Turn Off Time:15ns; Turn On Time:20ns; Supply Voltage Range:1.65V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOT-23; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Base Number:5; IC Generic Number:5A3159; Logic Function Number:3159; On State Resistance Max:0.75ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Termination Type:SMD; Voltage Vcc Max:5.5V; Voltage Vcc Min:1.65V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.