Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2546EVM-064

TPS2546 USB Charging Port Controller & Power Switch Evaluation Module
$ 32.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2546EVM-064.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+98.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2546EVM-064.

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
MicrochipMA320012
PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
Texas InstrumentsTPS2543EVM-064
TPS2543 USB Charging Port Power Switch & Controller Evaluation Module
Texas InstrumentsTXS0202EVM
EVALUATION MODULE FOR INTER CHIP-USB VOLTAGE LEVEL TRANSLATOR
Texas InstrumentsTPS2051CDBVEVM-636
TPS2051CDBVEVM-636 Current-Limited USB Power Distribution Switch Evaluation Module

Descriptions

Descriptions of Texas Instruments TPS2546EVM-064 provided by its distributors.

TPS2546 USB Charging Port Controller & Power Switch Evaluation Module
EVALUATION BOARD, USB CHARGING PORT; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: TPS2546; Type de kit d'application: Gestion d'alimentation; Application Sous Type: Contrôleur et commutateur d'alimentat
EVALUATION BOARD, USB CHARGING PORT; Silicon Manufacturer:Texas Instruments TPS2546EVM-064; Silicon Core Number:TPS2546; Kit Application Type:Power Management; Application Sub Type:USB Charging Port Power Switch & Controller; Core Architecture:-; Core Sub-Architecture:-; Silicon Family Name:-; Kit Contents:Eval Board TPS2546; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Compatible with USB 2.0 & 3.0 Power Switch Requirements, 2.6GHz Bandwidth, 73mO High-Side MOSFET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2546EVM-064 .
  • TPS2546EVM064
  • TPS2546EVM064 .