Texas Instruments TS3USB221ARSERG4

High-Speed USB 2.0 1: 2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USB221ARSERG4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-76.36%

CAD Models

Download Texas Instruments TS3USB221ARSERG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.388
Stock
469,370
1,796,039
Authorized Distributors
1
2
Case/Package
-
QFN
-3db Bandwidth
-
-
Propagation Delay
-
250 ps
Turn-On Delay Time
30 ns
30 ns
Turn-Off Delay Time
12 ns
12 ns
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments TS3USB221ARSERG4 provided by its distributors.

High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Analog Multiplexer Single 1:2 10-Pin UQFN T/R
High-Speed Usb 2.0 Mux/Demux Sw

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.