Texas Instruments TS3USB221AEVM

EVAL MODULE FOR TS3USB221A / TS3USB221A USB 2.0 Switch Interface Evaluation Board
$ 38.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USB221AEVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
-14.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
MicrochipMA320012
PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
Texas InstrumentsLDC1312EVM
LDC1312 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsLDC1051EVM
LDC1051 Inductance-to-digital converter with SPI Interface Evaluation Module
Texas InstrumentsTPS2546EVM-064
TPS2546 USB Charging Port Controller & Power Switch Evaluation Module

Descriptions

Descriptions of Texas Instruments TS3USB221AEVM provided by its distributors.

EVAL MODULE FOR TS3USB221A / TS3USB221A USB 2.0 Switch Interface Evaluation Board
Evaluation Board For Esd Protected, High-Speed USB 2.0 1 TO 2 Multiplexer/Demultiplexer Switch With Single Enable
TEXAS INSTRUMENTS TS3USB221AEVMTS3USB221AEVM EVALUATION MODULE
TS3USB221A Analog Switch Multiplexer Development Kit
Switch IC Development Tools TS3USB221A Eval Mod
Evaluation Module, Interface; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Ts3Usb221A; Kit Application Type:Interface; Application Sub Type:Usb; Core Architecture:-; Core Sub-Architecture:-; Silicon Family Name:-; Kit Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3USB221AEVM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3USB221AEVM .
  • TS3USB221AEVM.