Texas Instruments TS3A5017PW

3.3-V, 4: 1, 2-channel general-purpose analog multiplexer 16-TSSOP -40 to 85
$ 0.751
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A5017PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-4.64%

CAD Models

Download Texas Instruments TS3A5017PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.751
$ 0.378
$ 0.378
Stock
544,687
899,338
899,338
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Turn-On Delay Time
10.5 ns
9.5 ns
9.5 ns
Turn-Off Delay Time
4.5 ns
4.5 ns
4.5 ns
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
7 µA
7 µA
7 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN74LVC139APWT
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC139APWR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC139APW
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
74LCX Series 2.3 to 3.6 V Dual CMOS 2-of-4 Decoder/Demultiplexer - TSSOP-16
74LCX Series 2.3 to 3.6 V Dual CMOS 2-of-4 Decoder/Demultiplexer - TSSOP-16
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TS3A5017PW provided by its distributors.

3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-TSSOP -40 to 85
Analog Switch Dual SP4T 16-Pin TSSOP Tube
2 Circuit IC Switch 4:1 12 Ohm 16-TSSOP
IC SWITCH SP4T X 2 12OHM 16TSSOP
DUAL 4-CHANNEL SGL ENDED MULTIPLEXER PDSO16
TS3A5017 14-OHM DUAL SP4T ANALOG
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.