Texas Instruments SN74LVC139APW

1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC139APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

element14 APAC

Augswan

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments SN74LVC139APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.298
$ 0.298
Stock
265,097
1,379,830
1,379,830
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC139APW.

Related Parts

74LCX Series 2.3 to 3.6 V Dual CMOS 2-of-4 Decoder/Demultiplexer - TSSOP-16
74LCX Series 2.3 to 3.6 V Dual CMOS 2-of-4 Decoder/Demultiplexer - TSSOP-16
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC139APW provided by its distributors.

1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
Single-Ended Buffer, 6.2ns, 4-Ch, 2V, 1.65V-3.6V, 24mA, TSSOP-16, SMD, 5mm × 4.4mm × 1.15mm
IC, DUAL DECODER/DEMUX, SMD; Famille Logique/ Numéro de base: 74LVC139; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 4Sortie(s); Type de boîtier CI logique: TSSOP; Nombre de broches: 16Broche(s); Te
IC, DUAL DECODER/DEMUX, SMD; Logic Family / Base Number:74LVC139; Logic Type:Decoder / Demultiplexer; No. of Outputs:4Outputs; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic IC Family:74LVC; Logic IC Base Number:74139; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74139; Logic IC Base Number:74139; Logic IC Function:Dual 2-Line To 4-Line Decoders/Demultiplexers; Operating Temperature Range:-40°C to +85°C; Output Current:24mA; Output Current Max:24mA; Supply Voltage Range:1.65V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC139APW .