Texas Instruments TS3A5017DR

3.3-V, 4: 1, 2-channel general-purpose analog multiplexer 16-SOIC -40 to 85
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A5017DR.

Texas Instruments

Datasheet31 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

LCSC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-24.90%

CAD Models

Download Texas Instruments TS3A5017DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.578
Stock
409,964
249,569
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
-3db Bandwidth
-
-
Propagation Delay
9.5 ns
9.5 ns
Turn-On Delay Time
9.5 ns
10.5 ns
Turn-Off Delay Time
4.5 ns
4.5 ns
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
7 µA
7 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
2
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC139ADR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74LVC139AD
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74HC139DT
IC DECODER/DEMUX DL 2-4L 16-SOIC / Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SOIC T/R
18ns single-phase 4 2 2 2V 3.6V 4mA 4mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16

Descriptions

Descriptions of Texas Instruments TS3A5017DR provided by its distributors.

3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-SOIC -40 to 85
ANALOGUE SWITCH, DUAL, SP4T, SOIC-16; Nombre de voies: 2Canal(aux); Type de commutation analogique: SP4T; Résistance, Ron, max..: 12ohm; Gamme de tension d'alimentation: 2.3V à 3.6V; Boîtier commutateur analogique: SOIC; Nomb
Analogue Switch, Dual, Sp4T, Soic-16; No. Of Channels:2Channels; Analogue Switch Type:Sp4T; On State Resistance Max:12Ohm; Supply Voltage Range:2.3V To 3.6V; Analogue Switch Case:Soic; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3A5017DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A5017DR .