Texas Instruments MAX3386EIPWR

RS-232 Interface ICs 3V, 15kV IEC ESD RS-232 Transceiver
$ 2.978
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3386EIPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-3.28%

CAD Models

Download Texas Instruments MAX3386EIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.978
$ 1.84
$ 1.84
Stock
280,383
309,562
309,562
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
3
1
1
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTRS3386ECPWR
EAR99 TRS3386 Tape & Reel (TR) RS232 interface receiver 5V 1mA 76.997305mg 150ns
Texas InstrumentsTRS3386EIPWR
EAR99 TRS3386 Tape & Reel (TR) RS232 interface receiver 5V 1mA 76.997305mg 150ns
Texas InstrumentsMAX3386ECPWR
EAR99 MAX3386 Tape & Reel (TR) RS232 interface driver 5.5V 1mA 76.997305mg 250kbps
Analog DevicesMAX3386EEUP+T
Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP T/R
Analog DevicesADM3312EARUZ
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
Analog DevicesADM3315EARUZ
Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments MAX3386EIPWR provided by its distributors.

RS-232 Interface ICs 3V, 15kV IEC ESD RS-232 Transceiver
IC TRANSCEIVER FULL 3/5 20TSSOP 3/2 Transceiver Full RS232 20-TSSOP
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85
Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP T/R
RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 20LD
RS-232 Bus Transceiver, 3Tx/2Rx, 250Kbps, 2.5V, TSSOP
RS-232 TRANSCEIVER, 5.5V, TSSOP-20, FULL REEL
Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, BICMOS, PDSO20
IC RS232 3V +/-25KV ESD 20-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.