Texas Instruments TRS207CDBR

5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS207CDBR.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments TRS207CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
Stock
411,836
348,665
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
Receiver, Transceiver
Transceiver
Interface
-
-
Number of Drivers
5
5
Number of Receivers
3
3
Data Rate
120 kbps
120 kbps
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX207CDBR
EAR99 MAX207 Tape & Reel (TR) RS232 interface driver 5V 20mA 172.39345mg 120Kbps
Texas InstrumentsMAX207CDB
EAR99 MAX207 Tube RS232 interface driver 5V 0.0002A 172.39345mg 120Kbps
Texas InstrumentsMAX207IDB
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TRS207CDBR provided by its distributors.

5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP 0 to 70
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP T/R
IC TRANSCEIVER FULL 5/3 24SSOP
IC DVR/RCVR RS232 MULTI 24SSOP
TRS207 5-V MULTICHANNEL RS-232 L
RS232 Transceiver IC; Supply Current:20mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.