Texas Instruments TRS202EIPW

RS-232 Interface ICs 5-V Dual RS-232 Line Driver/Receiver
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS202EIPW.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Arrow Electronics

Farnell

Newark

Inventory History

3 month trend:
-70.63%

CAD Models

Download Texas Instruments TRS202EIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.808
Stock
200,076
471,462
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsMAX202IPWR
5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-TSSOP -40 to 85
Texas InstrumentsMAX202IPW
IC TRANSCEIVER FULL 2/2 16TSSOP / 2/2 Transceiver Full RS232 16-TSSOP
Texas InstrumentsMAX202CPW
5-V Dual S-232 Line Driver/ eceiver with +/-15 kV ESD Protection 16-TSSOP 0 to 70
Analog DevicesADM202EARUZ
Dual Transmitter/Receiver RS-232, 16-Pin TSSOP Tube
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Descriptions

Descriptions of Texas Instruments TRS202EIPW provided by its distributors.

RS-232 Interface ICs 5-V Dual RS-232 Line Driver/Receiver
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Dual Transmitter/Receiver, RS-232, 16-Pin TSSOP Tube
RS-232 TRANSCEIVER, 5V, TSSOP-16
IC DVR/RCVR RS232 ESD DL 16TSSOP
IC TRANSCEIVER FULL 2/2 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.