Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TRS202EIN

EAR99 TRS202 Tube RS232 interface transceiver 5V 15mA 955.690774mg 120Kbps
$ 1.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS202EIN.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+117%

CAD Models

Download Texas Instruments TRS202EIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.466
$ 1.47
Stock
507,369
485,503
Authorized Distributors
3
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsMAX232N
Integrated Circuit Interface Transceiver; RS-232; 120kbs; 4.5-5.5V; 0+70 deg.C; THT; DIP16
Texas InstrumentsMAX232IN
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 951.693491mg 120Kbps
Texas InstrumentsTRS202ECN
EAR99 TRS202 Tube RS232 interface driver 5V 15mA 955.690774mg 500ns

Descriptions

Descriptions of Texas Instruments TRS202EIN provided by its distributors.

EAR99 TRS202 Tube RS232 interface transceiver 5V 15mA 955.690774mg 120Kbps
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP -40 to 85
RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr
Dual Transmitter/Receiver RS-232, 16-Pin PDIP Tube
120Kbps transceiver 2/2 PDIP-16 RS232 ICs ROHS
IC DVR/RCVR RS232 ESD DL 16DIP
RS232 Transceiver IC; No. of Drivers:2; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:16-PDIP; Peak Reflow Compatible (260 C):Yes; No. of Receivers:2; Supply Current:15mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.