Texas Instruments MAX232IN

EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 951.693491mg 120Kbps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232IN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Mouser

HQonline

Farnell

CAD Models

Download Texas Instruments MAX232IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.349
Stock
162,998
608,256
608,256
Authorized Distributors
0
6
6
Case/Package
PDIP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
220 kbps
220 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX232IN.

Related Parts

Texas InstrumentsMAX232N
Integrated Circuit Interface Transceiver; RS-232; 120kbs; 4.5-5.5V; 0+70 deg.C; THT; DIP16
Texas InstrumentsTRS202ECN
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP 0 to 70
Texas InstrumentsMAX232NE4
TRANSCEIVER; DUAL EIA-232; 30 V; -0.3 TO 15; 120 KBIT/S (TYP.); 30; PDIP

Descriptions

Descriptions of Texas Instruments MAX232IN provided by its distributors.

EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 951.693491mg 120Kbps
Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube / IC DUAL EIA-232 DRVR/RCVR 16DIP
RS232 DRIVER / RECEIVER, DUAL, 16DIP; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 232; Data Rate: 120Kbps; Operating Temperature Range: -40°C to +85°C; Propagation Delay: 500ns; Supply Current: 8mA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX232IN .
  • MAX232IN.