Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS92510DGQR

100kHz~2.5MHz PWM Step-down 1 DC-DCVoltage Stabilizer 1.5A 3.5V~60V MSOP-10-EP LED Drivers ROHS
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92510DGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Arrow.cn

Inventory History

3 month trend:
-1.16%

CAD Models

Download Texas Instruments TPS92510DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.968
$ 1.235
Stock
892,004
287,982
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
Max Output Current
1.5 A
1.5 A
Output Voltage
-
58 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS92510DGQR.

Related Parts

Texas InstrumentsTPS40211DGQR
Current Mode PWM Controller 5V to 250V 400mA 10-Pin HTSSOP EP T/R
Texas InstrumentsTPS40211QDGQRQ1
Current Mode PWM Controller 7V to 9V 400mA 10-Pin HTSSOP EP T/R
Texas InstrumentsTPS65552ADGQ
Integrated Photo Flash Charger and IGBT Driver 10-MSOP-PowerPAD -35 to 85

Descriptions

Descriptions of Texas Instruments TPS92510DGQR provided by its distributors.

100kHz~2.5MHz PWM Step-down 1 DC-DCVoltage Stabilizer 1.5A 3.5V~60V MSOP-10-EP LED Drivers ROHS
1.5-A constant current buck converter for HB LEDs 10-HVSSOP -40 to 125
LED Driver 2 Segment 400uA Supply Current 10-Pin HVSSOP EP T/R
Cut Tape (CT) TPS92411 Step-Down (Buck) PWM led driver 3mm 1.5A 60V 581kHz
60V PWM Step-Down (Buck) 1.5A 1 200mV 3.5V 58V HVSSOP-10 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.