Texas Instruments TPS40211DGQR

Current Mode PWM Controller 5V to 250V 400mA 10-Pin HTSSOP EP T/R
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40211DGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet47 pages15 years ago
Datasheet29 pages18 years ago

LCSC

HQonline

iiiC

Inventory History

3 month trend:
+68.47%

CAD Models

Download Texas Instruments TPS40211DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.25
$ 1.25
Stock
494,606
262,301
262,301
Authorized Distributors
2
4
4
Topology
Boost, Flyback, SEPIC
Boost, Flyback, SEPIC
Boost, Flyback, SEPIC
Output Voltage
250 V
250 V
250 V
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
52 V
52 V
52 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS40211QDGQRQ1
Current Mode PWM Controller 7V to 9V 400mA 10-Pin HTSSOP EP T/R
Texas InstrumentsTPS92510DGQR
100kHz~2.5MHz PWM Step-down 1 DC-DCVoltage Stabilizer 1.5A 3.5V~60V MSOP-10-EP LED Drivers ROHS

Descriptions

Descriptions of Texas Instruments TPS40211DGQR provided by its distributors.

Current Mode PWM Controller 5V to 250V 400mA 10-Pin HTSSOP EP T/R
DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP T/R
4.5-V to 52-V wide input range current mode boost controller with 260-mV reference voltage 10-HVSSOP -40 to 125
Switching Regulator, Current-mode, 0.4A, 1000kHz Switching Freq-Max, PDSO10
1MHz 4.5V~52V 1 MSOP-10-EP DC-DC Controllers ROHS
TPS40211 Boost Flyback SEPIC Tape & Reel (TR) e4 DC to DC switching controller 6A 2.5mA 1.1mm 250V
Boost,Flyback,SEPIC No 35KHz~1MHz Transistor Driver 1 300V 5V 52V 4.5V HVSSOP-10 SMD mount,glue mount 1.1mm(height)
TPS40211 WIDE INPUT RANGE CURREN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.