Diodes Inc. ZXSC300E5TA

ZXSC300 Series 3.6 mA 200 kHz Single or Multi Cell LED Driver Solution SOT-23-5
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXSC300E5TA.

IHS

Datasheet12 pages19 years ago

Diodes Inc SCT

Future Electronics

iiiC

Mouser

Inventory History

3 month trend:
+1.28%

CAD Models

Download Diodes Inc. ZXSC300E5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Diodes Inc.ZXSC310E5TA
ZXSC310 Series 3.5 mA 200 kHz Surface Mount LED Driver Solution - SOT-23-5
MIC2287 Series 500 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - SOT-23-5
Diodes Inc.AP8800AWT-7
Conv DC-DC 8V to 28V Step Down Single-Out 28V 1W 5-Pin TSOT-23 T/R
Texas InstrumentsTPS92411DBVT
LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
Texas InstrumentsTPS92411PDBVT
LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
Texas InstrumentsTPS92411DBVR
LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. ZXSC300E5TA provided by its distributors.

ZXSC300 Series 3.6 mA 200 kHz Single or Multi Cell LED Driver Solution SOT-23-5
LED Driver 1 Segment 4000uA SupplyCurrent 5-Pin SOT-23 T/R
LED DRVR 1Segment 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
SINGLE OR MULTI CELL LED DRIVER SOLUTIO, 0.8V to 8V, -40 °C to 85 °C
Diodes Inc SCT
8V Step-Up (Boost) 1 800mV SOT-23-5 SMD mount,glue mount 1.45mm(height)
IC LED DRIVER CONTROLLER SOT23-5
LED Drivers Sgl/Multi Cl LED Dvr
IC, LED DRIVER, SMD, SOT-23-5, 300; LED Driver Application:Backlight, Flashlight; Topology:Boost; No. of Outputs:1; Output Current:3.6mA; Output Voltage:8V; Input Voltage:800mV to 8V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOT-23; Switching Frequency:200kHz; Efficiency:94%; Base Number:300; Device Type:LED; IC Generic Number:300; LED Display Type:LED; Logic Function Number:300; No. of Pins:5; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:1.5V; Package / Case:SOT-23; Supply Voltage Max:8V; Supply Voltage Min:0.8V; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated