Texas Instruments LM3450MT/NOPB

LED drivers with active power factor correction and phase dimming decoder 16-TSSOP -40 to 125
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3450MT/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet40 pages12 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3450MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3450MT/NOPB.

Related Parts

Texas InstrumentsLM3450AMT/NOPB
LED drivers with active power factor correction and phase dimming decoder 16-TSSOP
Texas InstrumentsTPS92070PWR
Dimmable Quasi-Resonant LED Lighting Controller 16-TSSOP -40 to 125
Texas InstrumentsTPS92070PW
High-Efficiency Integrated Dimming LED Lighting Controller | IC LED DRIVER OFFL DIM 16TSSOP
Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
Diodes Inc.ZXLD1371EST16TC
60V High Accuracy Buck/boost/buck-boost Led Driver-controller, 5V to 60V, -40 °c to 125 °c
MicrochipMIC3231YTSE
MIC3231 Series 45 V 1 MHz SMT Constant Current Boost Controller for LED TSSOP-16

Descriptions

Descriptions of Texas Instruments LM3450MT/NOPB provided by its distributors.

LED drivers with active power factor correction and phase dimming decoder 16-TSSOP -40 to 125
Tube LM3450 Flyback Step-Up (Boost) Analog led driver 5mm -1.5A 20V 460Hz
Flyback, Step-Up (Boost) 1.5A 9V 8.5V 11.5V 20V Yes TSSOP-16 Wire Mount, SMD
IC, LED DRVR, TSSOP-16; Topology:Flyback; IC, LED DRVR, TSSOP-16; Topology:Flyback; No. of Outputs:1; Output Current:200mA; Output Voltage:11.5V; Input Voltage:8.5V to 20V; Dimming Control Type:PWM / Analogue; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3450MTNOPB