Texas Instruments TPS82676SIPT

0.6 A Switching Regulator 6000 Khz Switching Freq-max PBGA8
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82676SIPT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Datasheet28 pages15 years ago

Farnell

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-75.00%

CAD Models

Download Texas Instruments TPS82676SIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 1.71
Stock
94,007
339,590
Authorized Distributors
2
1
Case/Package
SMD/SMT
BGA
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
5.45 MHz
5.45 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
4.8 V
4.8 V
Min Output Voltage
-
-
Max Output Voltage
1.1 V
-
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS82676SIPT.

Related Parts

Texas InstrumentsTPS82672SIPR
600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85
Texas InstrumentsTPS82673SIPT
DC/DC CONVERTER 1.26V 0.756W / Module DC-DC 1-OUT 1.26V 0.6A 8-Pin uSIP T/R
Texas InstrumentsTPS82670SIPT
Conv DC-DC Single Step Down 2.3V to 4.8V 8-Pin Micro SIP SMD T/R

Descriptions

Descriptions of Texas Instruments TPS82676SIPT provided by its distributors.

0.6 A SWITCHING REGULATOR 6000 kHz SWITCHING FREQ-MAX PBGA8
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
BUCK, 600MA, 8USIP; Primary Input Voltage:4.8V; No. of Outputs:1; Output Voltage:1.1V; Output Current:600mA; Voltage Regulator Case Style:SIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.