Texas Instruments TPS82676SIPR

600mA, High-Efficiency MicroSiP™ Step-Down Converter (Profile <1.0mm) 8-uSiP -40 to 85
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82676SIPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Datasheet28 pages15 years ago

Arrow.cn

HQonline

Inventory History

3 month trend:
+18.61%

CAD Models

Download Texas Instruments TPS82676SIPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 1.93
Stock
310,408
84,313
Authorized Distributors
1
2
Case/Package
BGA
SMD/SMT
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
5.45 MHz
5.45 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
4.8 V
4.8 V
Min Output Voltage
-
-
Max Output Voltage
-
1.1 V
Efficiency
90 %
90 %
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS82676SIPR.

Related Parts

Texas InstrumentsTPS82677SIPR
Conv DC-DC Single Step Down 2.3V to 4.8V 8-Pin Micro SIP SMD T/R
Texas InstrumentsTPS826765SIPR
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85
Texas InstrumentsTPS82674SIPT
Oscillator, 5.45MHz DC Fixed, 1, 1.2V-4.8V, 2.3V, SIP, SMD, Adhesive Mount, 3mm × 2.4mm × 1mm

Descriptions

Descriptions of Texas Instruments TPS82676SIPR provided by its distributors.

600mA, High-Efficiency MicroSiP™ Step-Down Converter (Profile <1.0mm) 8-uSiP -40 to 85
Non-Isolated PoL Module DC DC Converter 1 Output 1.1V 600mA 2.3V - 4.8V Input
Conv DC-DC Single Step Down 2.3V to 4.8V 8-Pin Micro SIP SMD T/R
5.45MHz DC Fixed 1-Ch 1.1V-4.8V 2.3V SIP SMD, Adhesive Mount 3mm × 2.4mm × 1mm
Module DC-DC 1-OUT 1.1V 0.6A 8-Pin uSIP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.