Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS7B6933QDBVRQ1

LDO Regulator Fixed 3.3V 150mA 60dB(100Hz) 25μA 40V 800mV@100mA 20mV 10mV SOT-23-5 SMD 1.45mm H
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7B6933QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet23 pages11 years ago
Datasheet23 pages11 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-40.42%

CAD Models

Download Texas Instruments TPS7B6933QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.502
Stock
619,439
1,282,275
Authorized Distributors
4
2
Min Input Voltage
4 V
-
Max Input Voltage
40 V
-
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
800 mV
800 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7B6933QDBVRQ1.

Related Parts

Texas InstrumentsTPS7B6950QDBVRQ1
Automotive 150-mA, off-battery (40-V), high-PSRR, low-IQ, low-dropout voltage regulator
LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 0.9 V
Texas InstrumentsTPS780330220DDCR
LDO, FIXED, 3.3V, 150MA, TSOT-23-5; OUTP; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS78228DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
STMicroelectronicsLK112M18TR
LK112 Series 150 mA 1.8 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5
STMicroelectronicsLK112M15TR
LK112 Series 150 mA 1.5 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS7B6933QDBVRQ1 provided by its distributors.

LDO Regulator Fixed 3.3V 150mA 60dB(100Hz) 25μA 40V 800mV@100mA 20mV 10mV SOT-23-5 SMD 1.45mm H
High-Voltage Ultra-Low IQ Low-Dropout Regulator | IC REG LINEAR 3.3V 150MA SOT23-5
TPS7B6933 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 800mV 1.45mm 150mA -40C~150C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.