What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS7A7300RGWT

LDO Regulator Pos 0.9V to 5V 3A 20-Pin VQFN EP T/R
$ 2.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A7300RGWT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

Newark

Farnell

Augswan

Inventory History

3 month trend:
-27.62%

CAD Models

Download Texas Instruments TPS7A7300RGWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.495
$ 2.375
Stock
287,570
460,134
Authorized Distributors
4
2
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
3 A
3 A
Dropout Voltage
200 mV
700 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VQFN
VQFN
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A7300RGWT.

Related Parts

Texas InstrumentsTPS7A7200RGWT
4mA Adjustable (Fixed) 2A 1 900mV 1.425V 5V 6.5V 470mV@ 2A 0.1%/A(Typ) 0.01(Typ) QFN , 950¦Ìm
Texas InstrumentsTPS7A7100RGWT
1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125
Texas InstrumentsTPS7A7100RGWR
1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
STMicroelectronicsL6935TR
LDO Regulator Pos 0.5V to 3V 3A 20-Pin VFQFPN EP T/R
LDO Regulator, 4A, with Tracking and Ramp Control, 16-pin QFN, T/R

Descriptions

Descriptions of Texas Instruments TPS7A7300RGWT provided by its distributors.

LDO Regulator Pos 0.9V to 5V 3A 20-Pin VQFN EP T/R
LDO, REG, 1.5V-6.5VIN, 3A, ADJ, 20VQFN; Type de sortie: Ajustable; Tension, entrée min.: 1.5V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 900mV; Tension de sortie ajustable m
Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:900Mv; Adjustable Output Voltage Max:5V; Output Current:3A; Dropout Voltage Vdo:200Mv; Product Range:-Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A7300RGWT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A7300RGWT .