Texas Instruments TPS7A3721DRVT

1-A, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable
$ 1.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A3721DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages16 years ago

Augswan

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments TPS7A3721DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.506
$ 0.976
Stock
241,517
387,764
Authorized Distributors
4
1
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.1 V
2.1 V
Output Current
1 A
1 A
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A3721DRVT.

Related Parts

Texas InstrumentsTPS73733DRVT
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125
Texas InstrumentsTPS73733DRVR
1-A, ultra-low-dropout voltage regulator with reverse current protection & enable
IC REG LDO 1.2V 1A 6UDFN / LDO Regulator Pos 1.2V 1A 6-Pin UDFN EP T/R
Texas InstrumentsTPS79601DCQR
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Linear Voltage Regulator, CMOS LDO, 1.0 A Vout: 3.3 V
IC REG LDO 1V 1A 6UDFN / LDO Regulator Pos 1V 1A 6-Pin UDFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS7A3721DRVT provided by its distributors.

1-A, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable
LDO Regulator Pos 2.1V 1A 6-Pin WSON EP T/R
Low voltage differential Regulator (LDO)
58dB~37dB(100Hz~10kHz) 400μA positive electrode Fixed 1A 1 2.1V 2.2V 2.1V 5.5V 200mV@ 1A 0.5%(Typ) 0.01(Typ) SON SMD mount 750μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.