Texas Instruments TPS7A3721DRVR

1-A, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A3721DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages16 years ago

Augswan

CAD Models

Download Texas Instruments TPS7A3721DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.976
$ 1.506
Stock
387,764
241,517
Authorized Distributors
1
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.1 V
2.1 V
Output Current
1 A
1 A
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A3721DRVR.

Related Parts

Texas InstrumentsTPS73733DRVR
1-A, ultra-low-dropout voltage regulator with reverse current protection & enable
Texas InstrumentsTPS73733DRVT
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125
IC REG LDO 1.2V 1A 6UDFN / LDO Regulator Pos 1.2V 1A 6-Pin UDFN EP T/R
Texas InstrumentsTPS73701DCQR
LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R
Linear Voltage Regulator, CMOS LDO, 1.0 A Vout: 3.3 V
IC REG LDO 1V 1A 6UDFN / LDO Regulator Pos 1V 1A 6-Pin UDFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS7A3721DRVR provided by its distributors.

1-A, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable
58dB~37dB(100Hz~10kHz) 400μA positive electrode Fixed 1A 1 2.1V 2.2V 2.1V 5.5V 200mV@ 1A 3 mV 0.01%/V WSON-6 SMD mount,glue mount 750μm(height)
TPS7A3721 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 200mV 800mum 1A -40C~125C
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 1 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.