Texas Instruments TPS73733DRVT

1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125
$ 1.112
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73733DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages16 years ago

Newark

Augswan

Inventory History

3 month trend:
-99.21%

CAD Models

Download Texas Instruments TPS73733DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTPS7A3721DRVR
1-A, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable
Texas InstrumentsTPS7A3721DRVT
1-A, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable
Texas InstrumentsTPS73701DCQR
LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R
IC REG LDO 1.2V 1A 6UDFN / LDO Regulator Pos 1.2V 1A 6-Pin UDFN EP T/R
Linear Voltage Regulator, CMOS LDO, 1.0 A Vout: 3.3 V
IC REG LDO 1V 1A 6UDFN / LDO Regulator Pos 1V 1A 6-Pin UDFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS73733DRVT provided by its distributors.

1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125
Regulator 1A Fixed 3.3V 2.2V~5.5V 500mV@1A 400μA SON SMD 750μm H
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BICMOS, PDSO6
LDO VOLTAGE REGULATOR, FIXED, 3.3V, 1A, SON-6
TPS73733 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 800mum 1A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.