What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS79925QDDCRQ1

Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79925QDDCRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Datasheet15 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages20 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
+28.28%

CAD Models

Download Texas Instruments TPS79925QDDCRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS79325DBVRQ1
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70025DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70025DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
MIC5255 Series 2.5 V Fixed Output 150 mA µCap CMOS LDO Regulator - SOT-23-5
MIC5265 Series 2.5 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments TPS79925QDDCRQ1 provided by its distributors.

Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Board-To-Board Connector, 6.25mm Height, 1.27 mm, 80 Contacts, Receptacle, har-flex Series
200 mA, LOW QUIESCENT CURRENT, ULTRA-LOW NOISE HIGH PSRR, LOW DROPOUT, LINEAR REGULATORS | IC REG LINEAR 2.5V 200MA SOT23-5
TPS79925 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 0.1V 1.1mm 200mA 500mW
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.