Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS797285DCKT

50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85

$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS797285DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.30%

CAD Models

Download Texas Instruments TPS797285DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 0.454
Stock
150,794
675,321
Authorized Distributors
2
3
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.85 V
2.85 V
Output Current
50 mA
50 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SC
SC
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS79733DCKR
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
Texas InstrumentsTPS79730DCKR
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
Texas InstrumentsTPS79733DCKT
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On Vout: 3.0 V
LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On Vout: 1.5 V
LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On Vout: 1.8 V

Descriptions

Descriptions of Texas Instruments TPS797285DCKT provided by its distributors.

50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
Op Amp 50dB(100Hz) 2μA I/O Fixed 50mA 1-Ch 2.85V 1.8V 2.85V 5.5V 5mV 0.15(Typ) SC-70-5 SMD, Adhesive Mount 2mm×1.25mm×900μm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 4 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.