Texas Instruments TPS79733DCKT

50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79733DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet18 pages23 years ago

Newark

element14 APAC

Augswan

Arrow Electronics

Inventory History

3 month trend:
+49.08%

CAD Models

Download Texas Instruments TPS79733DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.752
$ 0.517
$ 0.517
Stock
321,462
883,556
883,556
Authorized Distributors
5
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
105 mV
105 mV
105 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79730DCKR
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
Texas InstrumentsTPS79730DCKT
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
Texas InstrumentsTPS797285DCKR
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On Vout: 3.0 V
LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On Vout: 1.5 V
LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On Vout: 1.8 V

Descriptions

Descriptions of Texas Instruments TPS79733DCKT provided by its distributors.

50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
50dB(100Hz) 2μA Positive Fixed 50mA 1 3.3V 1.8V 3.3V 5.5V 200mV@10mA 5mV 0.15(Typ) SC-70-5 SMD, Adhesive Mount 2mm × 1.25mm × 900μm
V REG LDO 50MA +3.3V, SMD, 79733; Type de sortie: Fixe; Tension, entrée min.: 1.8V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Coura

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79733DCKT .