Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38842MR-ADJ

1.5A Fast-Response Ultra Low Dropout Adjustable Linear Regulators 8-SO PowerPAD -40 to 125
$ 0.703

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38842MR-ADJ.

Texas Instruments

Datasheet13 pages13 years ago
Datasheet10 pages14 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP38842MR-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP2995MRX/NOPB
DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
Texas InstrumentsTPS79418DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsLP2995MR
DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
onsemiLP2951CM
LP2951 Series 5 V / ADJ Output 100 mA Micro Power Voltage Regulator - SOIC-8
IC REG LINEAR 5V 100MA 8SOIC / Three-Terminal Low Current Positive Voltage Regulators
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 750mW 100mA 4.9mm

Descriptions

Descriptions of Texas Instruments LP38842MR-ADJ provided by its distributors.

1.5A Fast-Response Ultra Low Dropout Adjustable Linear Regulators 8-SO PowerPAD -40 to 125
LP38842 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 115mV 4.9mm 1.5A -40C~125C
IC, V REG, LDO 1.5A ADJ, SMD, SOP8; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:560mV to 1.5V; Dropout Voltage Vdo:115mV; No. of Pins:8; Output Current:1.5A; Voltage Regulator Case Style:SOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:1.5V; Adjustable Output Voltage Min:0.56V; Base Number:38842; Input Voltage Max:5.5V; Input Voltage Min:4.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1.5%; Output Current Max:1.5A; Output Voltage Max:1.5V; Output Voltage Min:0.56V; Package / Case:SOP; Supply Voltage Max:5.5V; Supply Voltage Min:0.675V; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.