Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS79101DBVT

100-mA, low-noise, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
$ 0.633
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79101DBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago

element14 APAC

Augswan

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS79101DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 1.3
Stock
278,006
753,282
Authorized Distributors
2
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5.5 V
5.5 V
Output Current
100 mA
100 mA
Dropout Voltage
38 mV
38 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
6
6

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS79201DBVR
100-mA, high-PSRR, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79201DBVT
100-mA, high-PSRR, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79147DBVT
100-mA, low-noise, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
onsemiFAN2500SX
LDO Regulator Pos 1.24V to 6.5V 0.1A 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.1A SOT23-5
FAN2500 Series 3.3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
TC1015 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS79101DBVT provided by its distributors.

100-mA, low-noise, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
45dB 250¦ÌA Adjustable 100mA 1 1.2V 2.7V 5.5V 5.5V 5mV 0.05(Typ) SOT-23-6 , 2.9mm*1.6mm*1.15mm
LDO Regulator Pos 1.2V to 5.5V 0.1A 6-Pin SOT-23 T/R
TPS79101 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 38mV 1.45mm 100mA 561mW
IC, V REG, LDO 0.1A ADJ, SMD, 79101; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.2V; Tension de sortie ajustable max.:
Ic, V Reg, Ldo 0.1A Adj, Smd, 79101; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:100Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79101DBVT
IC, Voltage Regulators, LDO 0.1A ADJ, SMD, 79101; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:100mA; Dropout Voltage Vdo:38mV; LDO Regulator Case Style:SOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Base Number:79101; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:2%; Output Current Max:0.1A; Output Voltage Adjustable Range:1.2V to 5.5V; Output Voltage Max:5.5V; Output Voltage Min:1.2V; Primary Input Voltage:5.5V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79101DBVT .