Texas Instruments TPS79018DBVR

50-mA, 10-V, low-IQ, low-dropout voltage regulator with low-noise 5-SOT-23 -40 to 125
$ 1.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79018DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Newark

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS79018DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.699
$ 2.288
Stock
325,507
256,374
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Fixed
Adjustable, Fixed
Number of Regulators
1
1
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
50 mA
50 mA
Dropout Voltage
-
57 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS79018DBVR.

Related Parts

Texas InstrumentsTPS79015DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator with low-noise 5-SOT-23 -40 to 125
Texas InstrumentsTPS77015DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Texas InstrumentsTPS79025DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator with low-noise 5-SOT-23 -40 to 125
LDO Regulator Pos 2.7V 0.05A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R
MicrochipTC1070VCT713
Microchip LDO Regulator, 1.2-5.5V Out, 50mA Max, Single Ch, SOT-23, SMD, 5-Pin
TC1223 Series 50 mA 2.5 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS79018DBVR provided by its distributors.

50-mA, 10-V, low-IQ, low-dropout voltage regulator with low-noise 5-SOT-23 -40 to 125
85dB(1kHz) 28μA positive electrode Fixed 50mA 1 1.8V 2.7V 1.8V 10V 115mV 8mV 0.04(Typ) SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
TPS79018 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 57mV 1.45mm 50mA 555mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:57mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:50mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.