Texas Instruments TPS79018DBVT

50-mA, 10-V, low-IQ, low-dropout voltage regulator with low-noise 5-SOT-23 -40 to 125
$ 2.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79018DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Factory Futures

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments TPS79018DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.261
$ 1.699
Stock
256,514
336,583
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
50 mA
50 mA
Dropout Voltage
57 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS79018DBVT.

Related Parts

Texas InstrumentsTPS77018DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Texas InstrumentsTPS77018DBVT
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Texas InstrumentsTPS77015DBVT
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,IS 50UA, PD 318MW, VO 1.8V, REGLOAD 0.5%
Fixed LDO Voltage Regulator - 2.7V to 6V - 85mV Dropout - 3.3Vout - 50mAout - SOT-23 - 5 Pin.
TC1014-2.5VCT713,LDOVOLTAGE REGULATOR,50MA,2.5V +/-2.5%,2.7 TO 6VIN,5-PIN SOT-23

Descriptions

Descriptions of Texas Instruments TPS79018DBVT provided by its distributors.

50-mA, 10-V, low-IQ, low-dropout voltage regulator with low-noise 5-SOT-23 -40 to 125
85dB(1kHz) 28μA positive electrode Fixed 50mA 1 1.8V 2.7V 1.8V 10V 8 mV 0.04%/V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Single Channel LDO Voltage Regulator; Input Voltage Primary Max:10V; Output Voltage Max:1.8V; Output Current Max:0.05A; Dropout Voltage, Vdo:0.057V; Supply Voltage Min:2.7V; Supply Voltage Max:10V; Termination Type:SMD ;RoHS Compliant: Yes
V REG LDO 50MA +1.8V, SMD, 79018; Voltage regulator type:Low Dropout; Voltage, input max:10V; Voltage, output max:1.8V; Current, output max:0.05A; Voltage, dropout:0.057V; Outputs, No. of:1; Voltage, supply min:2.7V; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:79018; Case style:SOT-23; IC Generic number:79018; Logic function number:79018; Pins, No. of:5; Voltage, input min:2.7V; Voltage, output:1.8V; Voltage, supply max:10V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.