Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC1014-2.7VCT713

LDO Regulator Pos 2.7V 0.05A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1014-2.7VCT713.

Electro Sonic

Datasheet22 pages19 years ago

Microchip

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+57.08%

CAD Models

Download Microchip TC1014-2.7VCT713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.477
$ 0.477
Stock
342,720
824,346
824,346
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.7 V
2.8 V
2.8 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
85 mV
85 mV
85 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

TC1223 Series 50 mA 2.5 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5
LDO Regulator Pos 2.7V 0.05A 5-Pin SOT-23A T/R
LDO Regulator Pos 1.8V 0.05A Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS77015DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
STMicroelectronicsLD2980ABM50TR
LD2980 Series 50 mA 5 V Fixed Output ULDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2980ABM33TR
LD2980 Series 50 mA 3.3 V SMT Ultra Low Drop Voltage Regulator - SOT23-5

Descriptions

Descriptions of Microchip TC1014-2.7VCT713 provided by its distributors.

LDO Regulator Pos 2.7V 0.05A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R
Ic, volt Regulator, fixed,+2.7V, cmos, tsop,; |Microchip Technology TC1014-2.7VCT713
TC1014-2.7VCT713,LDOVOLTAGE REGULATOR,50MA,2.7V,2.7 TO 6VIN,5-PIN SOT-23
IC REG LINEAR 2.7V 50MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
50mA LDO with Shutdown & V REF Bypass
IC REG LINEAR 2.7V 50MA SOT23-5
Fixed Positive LDO Regulator, 0.12V Dropout, CMOS, PDSO5
64dB(1kHz) 80μA Positive Fixed 50mA 1 2.7V 2.7V 2.7V 6V 120mV@50mA 0.5%(Typ) 0.05% SOT-23-5 SMD, Adhesive Mount 1.3mm H
SOT-23-5 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.