Texas Instruments TPS78342DDCT

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78342DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet18 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages21 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TPS78342DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.722
$ 0.461
Stock
316,882
278,043
Authorized Distributors
5
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
4.2 V
4.2 V
Output Current
150 mA
150 mA
Dropout Voltage
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
15 dB
-
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS78342DDCT.

Related Parts

Texas InstrumentsTPS78318DDCT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS78326DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS78319DDCR
Linear Voltage Regulator IC Positive Fixed 1 Output 1.9V 150mA SOT-23-5
Analog DevicesADP162AUJZ-2.3-R7
LDO Regulator Pos 2.3V 0.15A 5-Pin TSOT T/R
Analog DevicesADP162AUJZ-3.1-R7
LDO Regulator Pos 3.1V 0.15A 5-Pin TSOT T/R
150Ma Ldo With Shutdown & /Error Output,; |Microchip Technology TC2186-3.3VCTTR

Descriptions

Descriptions of Texas Instruments TPS78342DDCT provided by its distributors.

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
LDO Regulator Pos 4.2V 0.15A 5-Pin TSOT-23 T/R
TEXAS INSTRUMENTS TPS78342DDCT Fixed LDO Voltage Regulator, 2.2V to 5.5V, 130mV Dropout, 4.2Vout, 150mAout, SOT-23-5
LDO VOLT REG, 0.15A, 4.2V, SOT-23-5
IC REG LINEAR 4.2V 150MA SOT23-5 / TPS783xx 500-nA IQ, 150-mA, Ultralow Quiescent Current Low-Dropout Linear Regulator
IC REG LINEAR 4.2V 150MA SOT23-5
40dB~15dB(10Hz~1kHz) 800nA positive electrode Fixed 150mA 1 4.2V 2.2V 4.2V 5.5V 250mV@ 150mA 1%(Typ) 1% SOT-23-THIN SMD mount,glue mount 1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78342DDCT .