Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS780270200DDCT

150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage

$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS780270200DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet37 pages11 years ago
Datasheet32 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages21 years ago

Newark

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TPS780270200DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.445
Stock
317,969
413,488
Authorized Distributors
2
2
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Fixed
Number of Regulators
1
1
Output Voltage
2 V
2 V
Output Current
150 mA
150 mA
Dropout Voltage
200 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSOT
SOT-23-5
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS780270200DDCT.

Related Parts

Texas InstrumentsTPS78227DDCR
LDO Regulator Pos 2.7V 0.15A 5-Pin TSOT-23 T/R / IC REG LDO 2.7V 0.15A 5SOT
Texas InstrumentsTPS78330DDCR
IC REG LDO 3V 0.15A 5SOT / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
Texas InstrumentsTPS78233DDCR
IC REG LDO 3.3V 0.15A 5SOT / LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
Analog DevicesADP121-AUJZ12R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
Analog DevicesADP121-AUJZ33R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
Analog DevicesADP121-AUJZ25R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP

Descriptions

Descriptions of Texas Instruments TPS780270200DDCT provided by its distributors.

150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
40dB~15dB(10Hz~1kHz) 800nA positive electrode Fixed 150mA 1 2.7V 2.2V 2.7V,2V 5.5V 250mV@ 250mA,- 2% 1% SOT-23-THIN SMD mount,glue mount 2.9mm*1.6mm*870μm
TPS780270200 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 200mV 1.1mm 150mA 500mW
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 3 %;
IC, LDO, 150MA, ULTRA LP, 5SOT23; Primary Input Voltage:6V; Output Voltage Fixed:2.7V; Dropout Voltage Vdo:250mV; No. of Pins:5; Output Current:150mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:3%; Base Number:780270200; Input Voltage Max:5.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:150mA; Output Voltage:2.7V; Output Voltage Max:2.7V; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:2.2V; Termination Type:SMD; Voltage Regulator Type:LDO Linear

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.