Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS77250DGK

150-mA, 10-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
$ 3.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77250DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet28 pages15 years ago
Datasheet25 pages17 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS77250DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.192
$ 1.136
Stock
299,840
454,860
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5 V
-
Min Output Voltage
5 V
-
Output Voltage
5 V
5 V
Output Current
150 mA
150 mA
Dropout Voltage
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VSSOP
MSOP
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTPS77101QDGKRQ1
LDO Regulator Pos 1.5V to 5.5V 0.15A Automotive 8-Pin VSSOP T/R
Texas InstrumentsTPS77201DGK
150-mA, 10-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Texas InstrumentsTPS77115DGKR
150-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-VSSOP -40 to 125
MicrochipMIC2951-03YMM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - MSOP-8
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator T&R - MSOP-8
MIC5236 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - MSOP-8

Descriptions

Descriptions of Texas Instruments TPS77250DGK provided by its distributors.

150-mA, 10-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
60dB(1kHz) 125μA positive electrode Fixed 150mA 1 5V 2.7V 5V 10V 120mV@ 50mA 1 mV 0.005%/V VSSOP-8 SMD mount 3mm*3mm*970μm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:75mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:150mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.