Texas Instruments TPS77028DBVT

50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77028DBVT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages18 years ago

Augswan

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS77028DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 0.701
Stock
321,193
1,858,607
Authorized Distributors
4
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
2.8 V
Min Output Voltage
-
2.8 V
Output Voltage
2.8 V
2.8 V
Output Current
50 mA
50 mA
Dropout Voltage
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS77033DBVR
50mA 60dB@(1kHz) Fixed 3.3V Positive 10V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTPS77001DBVR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.5 V 50mA SOT-23-5
Texas InstrumentsTPS77033DBVRG4
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 125
Fixed LDO Voltage Regulator - 2.7V to 6V - 85mV Dropout - 3.3Vout - 50mAout - SOT-23 - 5 Pin.
TC1014-2.5VCT713,LDOVOLTAGE REGULATOR,50MA,2.5V +/-2.5%,2.7 TO 6VIN,5-PIN SOT-23
LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled

Descriptions

Descriptions of Texas Instruments TPS77028DBVT provided by its distributors.

50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
60dB(1kHz) 28μA positive electrode Fixed 50mA 1 2.8V 2.7V 2.8V 10V 130mV@ 50mA 8mV 0.04(Typ) SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
TPS77028 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 60mV 1.45mm 50mA 555mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:60mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:50mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.