Texas Instruments TPS77028DBVR

50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77028DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages18 years ago

Newark

Augswan

LCSC

Arrow Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TPS77028DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.701
$ 0.85
Stock
1,839,642
311,207
Authorized Distributors
5
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.8 V
-
Min Output Voltage
2.8 V
-
Output Voltage
2.8 V
2.8 V
Output Current
50 mA
50 mA
Dropout Voltage
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79028DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator with low-noise 5-SOT-23 -40 to 125
Texas InstrumentsTPS77030DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Texas InstrumentsTPS77033DBVTG4
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS77028DBVR provided by its distributors.

50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Ldo Voltage Regulator, 2.8V, 50Ma, 5-Sot-23, Full Reel
Fixed Regulator 2.7V-2.8V 50mA 60dB(1kHz) 28μA 130mV@50mA 8mV 0.04(Typ) SOT-23-5 SMD 2.9mm × 1.6mm × 1.15mm
Fixed Positive LDO Regulator, 2.8V, 0.125V Dropout, PMOS, PDSO5
LDO Regulator Pos 2.8V 0.05A 5-Pin SOT-23 T/R
IC REG LINEAR 2.8V 50MA SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.