Texas Instruments TPS76515DR

Single Output LDO, 150mA, Fixed(1.5V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
$ 0.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76515DR.

Texas Instruments

Datasheet24 pages15 years ago
Datasheet22 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS76515DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 2.913
Stock
230,538
382,630
Authorized Distributors
2
3
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
1.5 V
Min Output Voltage
-
1.5 V
Output Voltage
1.5 V
1.5 V
Output Current
150 mA
-
Dropout Voltage
85 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Related Parts

Texas InstrumentsTPS76633DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsTPS76627D
Single Output LDO, 250mA, Fixed(2.7V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
Texas InstrumentsTPS76527DR
LDO Regulator Pos 2.7V 0.15A 8-Pin SOIC T/R
MicrochipTC1265-3.3VOA
TC1265 Series 800 mA 3.3 V Fixed-Output CMOS LDO w/ Shutdown - SOIC-8
MicrochipTC1265-1.8VOA
Ic, volt Regulator, fixed,+1.8V, cmos, sop,8; |Microchip Technology TC1265-1.8VOA
MicrochipTC1263-3.3VOA
TC1263 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS76515DR provided by its distributors.

Single Output LDO, 150mA, Fixed(1.5V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
63dB(1kHz) 50μA positive electrode Fixed 150mA 1 1.5V 2.7V 1.5V 10V 0.3 % 0.01%/V SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:85mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:150mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.