Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS76318QDBVRQ1

Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76318QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago

Augswan

Inventory History

3 month trend:
-0.76%

CAD Models

Download Texas Instruments TPS76318QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.802
$ 0.976
Stock
397,834
259,235
Authorized Distributors
3
4
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
-
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS76316DBVR
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76316QDBVRG4Q1
Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76301QDBVRQ1
Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
V REG, 2.7-6V, 0.15A, 1.8V, 2%, 5SOT23; Primary Input Voltage:6V; Output Voltage
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,IS 53UA, PD 157MW, VO 1.8V, VN 800NV/HZ
MIC5207 Series 1.8 V Fixed Output 180 mA SMT Low-Noise LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS76318QDBVRQ1 provided by its distributors.

Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
60dB(1kHz) 100μA positive electrode Fixed 150mA 1 1.8V 2.7V 1.8V 10V 0.07% SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
TPS76318 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 0.3V 1.45mm 150mA 555mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.