Texas Instruments TPS76316DBVR

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 1.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76316DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages18 years ago
Datasheet10 pages27 years ago

Newark

Augswan

LCSC

HQonline

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS76316DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.621
$ 1.664
$ 1.664
Stock
629,230
260,998
260,998
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.6 V
1.6 V
1.6 V
Min Output Voltage
1.6 V
1.6 V
1.6 V
Output Voltage
1.6 V
1.6 V
1.6 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
-
375 mV
375 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsTPS76316QDBVRG4Q1
Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76318QDBVRQ1
Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76318QDBVRG4Q1
Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 1.5 V

Descriptions

Descriptions of Texas Instruments TPS76316DBVR provided by its distributors.

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
60dB(1kHz) 100μA positive electrode Fixed 150mA 1 1.6V 2.7V 1.6V 10V 3mV 0.07%/V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:180mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:150mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.