Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS76301QDBVRG4Q1

Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76301QDBVRG4Q1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments TPS76301QDBVRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.874
$ 0.621
Stock
565,214
690,282
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
6.5 V
Min Output Voltage
-
1.5 V
Output Voltage
6.5 V
6.5 V
Output Current
150 mA
150 mA
Dropout Voltage
360 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTPS76325QDBVRG4Q1
Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76325DBVTG4
REGULATOR; LOW DROP OUT; SOT-23 (DBV); 0 TO 150MA O/P; 2.5V; -0.3 TO +10V; 386MW
Texas InstrumentsTPS76333QDBVRG4Q1
Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,IS 53UA, PD 157MW, VO 1.8V, VN 800NV/HZ
TC1185 Series 150 mA 2.85 V Fixed Output CMOS LDO Regulator w/ Shutdown-SOT-23-5
Pwr Sply Func; Voltage Regulator; LDO; SOT-23; IS 53uA; PD 157mW; VO 3V; Regload 0.38%

Descriptions

Descriptions of Texas Instruments TPS76301QDBVRG4Q1 provided by its distributors.

Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 1.5V to 6.5V 0.15A Automotive 5-Pin SOT-23 T/R
60dB(1kHz) 100μA positive electrode Adjustable 150mA 1 1.5V 2.7V 6.5V 10V 0.07%/V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
LOW-POWER 150-MILLIAMP LOW-DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 7V Max, 0.3V Dropout, PMOS, PDSO5
TPS76301 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 360mV 1.45mm 150mA 555mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.