Texas Instruments TPS76130DBVR

100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
$ 1.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76130DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages18 years ago
Datasheet10 pages27 years ago

LCSC

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-72.74%

CAD Models

Download Texas Instruments TPS76130DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.529
$ 1.375
Stock
694,027
455,287
Authorized Distributors
1
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3 V
3 V
Min Output Voltage
3 V
3 V
Output Voltage
3 V
3 V
Output Current
100 mA
100 mA
Dropout Voltage
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
3.35 V
3.35 V
Max Input Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76130DBVR.

Related Parts

Texas InstrumentsTPS76138DBVR
100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
Texas InstrumentsTPS76132DBVR
100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
Texas InstrumentsTPS76138DBVT
100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
STMicroelectronicsLD2981CM33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
MIC5203 Series 3 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-23-5
STMicroelectronicsLD2981CM50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS76130DBVR provided by its distributors.

100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R
3V 100mA LDO, 16V In, 2% Acc, SOT-23-5
3 V FIXED POSITIVE LDO REGULATOR 0.28 V DROPOUT PDSO5
63dB(1kHz) 115μA positive electrode Fixed 100mA 1 3V 3.35V 3V 16V 280mV@ 100mA 10mV SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
LOW DROPOUT (LDO) VOLTAGE REGULATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.