What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS75915KTTT

Fast-Transient Response, 7.5-A, Low-Dropout Voltage Regulators with Power Good 5-DDPAK/TO-263
$ 3.814

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75915KTTT.

Farnell

Datasheet30 pages10 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago

Texas Instruments

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75915KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.814
$ 4.438
Stock
192,080
201,133
Authorized Distributors
2
2
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.5 V
1.5 V
Output Current
7.5 A
7.5 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5

Related Parts

Texas InstrumentsTPS75918KTTT
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75901KTTT
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.22V TO 5V 7.5A D2PAK-5, FULL REEL
Texas InstrumentsTPS75925KTTT
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
MCP1827S-3302E/EB, LDOVOLTAGE REGULATOR,1.5A,3.3V +/-2%,2.3 TO 6VIN,3-PIN D2PAK
Ddpak 1.5A Cmos Ldo, Vout=1.2V, Extended Temp Range Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TPS75915KTTT provided by its distributors.

Fast-Transient Response, 7.5-A, Low-Dropout Voltage Regulators with Power Good 5-DDPAK/TO-263
Obsolete Positive Fixed Enable Power Good voltage regulator linear -40C~125C 7.5A 5.5V
LDO Regulator Pos 1.5V 7.5A 6-Pin(5+Tab) DDPAK T/R
IC REG LIN 1.5V 7.5A DDPAK/TO263
LOW DROP OUT (LDO) VOLTAGE REGULATOR<AZ
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:400mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:7.5A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.