What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS75901KTTT

Adjustable Ldo Voltage Regulator, 1.22V to 5V 7.5A D2PAK-5, Full Reel

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75901KTTT.

Newark

Datasheet30 pages10 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago

Texas Instruments

Factory Futures

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TPS75901KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.679
Stock
150,971
292,454
Authorized Distributors
0
4
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
7.5 A
7.5 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5

Related Parts

Texas InstrumentsTPS75915KTTT
Fast-Transient Response, 7.5-A, Low-Dropout Voltage Regulators with Power Good 5-DDPAK/TO-263
Texas InstrumentsTPS75918KTTT
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75925KTTT
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS75901KTTT provided by its distributors.

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.22V TO 5V 7.5A D2PAK-5, FULL REEL
Fast-Transient Response, 7.5-A, Low-Dropout Voltage Regulators with Power Good 5-DDPAK/TO-263
TPS75901 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 400mV 4.58mm 7.5A -40C~125C
IC, ADJ LDO REG 1.22V TO 5V 7.5A D2PAK-5; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:1.22V to 5V; Dropout Voltage Vdo:400mV; No. of Pins:5; Output Current:7.5A; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75901KTTT..