What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS75618KTTT

5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263
$ 5.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75618KTTT.

Newark

Datasheet28 pages10 years ago
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago

Texas Instruments

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75618KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.704
$ 6.151
$ 6.151
Stock
216,741
155,234
155,234
Authorized Distributors
5
1
1
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
5 A
5 A
5 A
Dropout Voltage
250 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS75515KTTT
5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263
Texas InstrumentsTPS75633KTTT
5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263
Texas InstrumentsTPS75615KTTT
5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments TPS75618KTTT provided by its distributors.

5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263
LDO VOLTAGE REGULATOR, 1.8V, 5A, D2-PAK-5, FULL REEL
Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PMOS, PSSO5
LDO Regulator Pos 1.8V 5A 6-Pin(5+Tab) DDPAK Tube
60dB(100Hz) 200¦ÌA Fixed 5A 1 1.8V 2.8V 1.8V 5.5V 0.35%/V(Typ) 0.04(Typ) DDPAK-5,TO-263 , 10.16mm*8.42mm*4.58mm
LOW DROP OUT (LDO) VOLTAGE REGULATOR
IC REG LIN 1.8V 5A DDPAK/TO263-5
TPS75618 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 250mV 4.83mm 5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.